MMA02040C1003FB300 | Vishay
Resistor, thin film, SMD 0204, mini MELF, 100 kΩ, 0.25 W, ±1 %, MMA02040C1003FB300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Available: 4,450 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1238 €
10 pcs.
0.1083 €
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 0204 | |
| Enclosure | mini MELF | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.6 mm | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |