MCT06030C7503FP500 | Vishay
Resistor, thin film, SMD 0603 (1608), 750 kΩ, 0.1 W, ±1 %, MCT06030C7503FP500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0214 € *
Available: 2,390 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
500 pcs.
0.0190 €
1000 pcs.
0.0178 €
5000 pcs.
0.0167 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistor, MCT 0603-50 1% P5 750K, Beyschlag
Resistor, Thin film, SMD 0603, 750 kΩ, 0.1 W, ±1 %
Features
- Approved according to EN 140401-801
- Excellent overall stability: Class 0.5
- Advanced thin film technology
- Compatible with lead (Pb)-free and lead containing soldering processes
- Lead (Pb)-free and RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 750 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.55 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |