MCT06030C4303FP500 | Vishay

Resistor, thin film, SMD 0603 (1608), 430 kΩ, 0.1 W, ±1 %, MCT06030C4303FP500

Order No.: 07E848
EAN: 4099879198211
MPN:
MCT06030C4303FP500
Series: MCT 0603
MCT06030C4303FP500 Vishay SMD Resistors Image 1
MCT06030C4303FP500 Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0298 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
148.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0298 €

SMD thin-film resistor, MCT 0603-50 1% P5 430K, Beyschlag

Resistor, Thin film, SMD 0603, 430 kΩ, 0.1 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 430 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.55 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin IL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes