TDSO3160 | Vishay
7-Segment Display TDSO3160
Order No.: 71S2375
MPN:
TDSO3160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 1 Week
7-Segment display, TDSO3160, VISHAY
The TDSO3160 is a 10 mm character seven segment LED display in a very compact package. The display is designed for a viewing distance up to 6 m.
Features
- Evenly lighted segments
- Grey package surface
- Untinted segments
- Luminous intensity categorized
- Green categorized for color
- Wide viewing angle
- Suitable for DC and high peak current
Applications
- Panel meters
- Test- and measure-equipment
- Point-of-sale terminals
- Control units
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 10 mm | |
| Colour | orange-red | |
| Light intensity min. | 0.00045 cd | |
| Light intensity typ. | 0.0045 cd | |
| Wavelength | 625 nm | |
| Rated current | 10 mA | |
| Connection | cathode | |
| Assembly | THT | |
| Length | 12.6 mm | |
| Width | 9.45 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |