TDSO3150 | Vishay
7-Segment Display TDSO3150
Order No.: 71S2370
EAN: 4099879006103
MPN:
TDSO3150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 12 Weeks
7-Segment display, TDSO3150, VISHAY
The TDSO3150 is a 10 mm character seven segment LED display in a very compact package. The display is designed for a viewing distance up to 6 m.
Features
- Low power consumption
- Suitable for DC and multiplex operation
- Evenly lighted segments
- Grey package surface
- Untinted segments
- Luminous intensity categorized
- Wide viewing angle
Applications
- Panel meters
- Test- and measure-equipment
- Point-of-sale terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 10 mm | |
| Colour | orange-red | |
| Light intensity min. | 0.00045 cd | |
| Light intensity typ. | 0.0045 cd | |
| Wavelength | 625 nm | |
| Rated current | 10 mA | |
| Connection | anode | |
| Assembly | THT | |
| Length | 12.6 mm | |
| Width | 9.45 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 40 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |