TDSG1160 | Vishay
7 segment display, THT, green, 562 nm, 450 to 6000 mcd, TDSG1160
Order No.: 71S2244
MPN:
TDSG1160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 1 Week
7-segment displays, type ..1150/1160.
Font height: 7.0 mm. Rated current: 10 mA. Package dimensions: 9.9 x 7.4 x 6.0 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (typical) at 10 mA, common connection): TDSG1160, green, 565 nm, 6000 µcd, cathode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 7 mm | |
| Colour | orange-red | |
| Light intensity min. | 0.45 cd | |
| Light intensity typ. | 6000 cd | |
| Wavelength | 562 nm | |
| Connection | cathode | |
| Assembly | THT | |
| Length | 9.9 mm | |
| Width | 7.4 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |