VS-10BQ015-M3/5BT | Vishay
Schottky rectifier diode, 15 V (RRM), 1 A, DO-214AA, VS-10BQ015-M3/5BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 15 Weeks
Schottky diode, VS-10BQ015-M3/5BT, Vishay
The VS-10BQ015-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. The proprietary barrier technology allows for reliable operation up to 125 °C junction temperature.
Features
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Optimized for OR-ing applications
- High frequency operation
Applications
- Disk drives
- Switch mode power supply
- Converters
- Free-wheeling diodes
- Battery charging
- Reverse battery protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-214AA | |
| Voltage V RRM (peak reverse voltage) | 15 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 390 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |