V10P10-M3/86A | Vishay
Schottky rectifier diode, 100 V (RRM), 10 A, TO-277, V10P10-M3/86A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
50 pcs.
0.9282 €
250 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, V10P10-M3/86A, Vishay
High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier ultra low.
Features
- Low profile package
- Ideal for automated placement
- Low forward voltage drop
- High efficiency
Applications
- High frequency inverters
- Free-wheeling applications
- DC/DC converters
- Polarity protection application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | TO-277 | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Forward Current | 10 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |