SS24-E3/52T | Vishay
Schottky rectifier diode, 40 V (RRM), 2 A, DO-214AA, SS24-E3/52T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky diode, SS24-E3/52T, Vishay
Surface-mount Schottky barrier rectifier.
Features
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power loss, high efficiency
- Low forward voltage drop
- High surge capability
Applications
- High frequency inverters
- Free-wheeling applications
- DC/DC converters
- Polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-214AA | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 28 V | |
| Forward Current | 2 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
| Original Packaging | Reel with 750 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |