SB130-E3/54 | Vishay
Schottky rectifier diode, 30 V, 1 A, DO15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 1 Week
Schottky barrier rectifiers.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): SB130, 1.0 A, 30 V, DO15
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Schottky rectifier diode | |
| Enclosure | DO-204AL | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 21 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 125 °C | |
| Assembly | THT | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |