LL101A-GS08 | Vishay
Schottky rectifier diode, 60 V (RRM), 30 mA, SOD-80, LL101A-GS08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
50 pcs.
0.3927 €
250 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, LL101A-GS08, Vishay
The LL101A-GS08 is a metal-on-silicon Schottky barrier device which is protected by a PN junction guard ring, the low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications.
Features
- Low capacitance
- Low leakage current
Applications
- HF-detector
- Protection circuits
- Diode for low currents with a low supply voltage
- Small battery charger
- Power supplies
- DC/DC converter for notebooks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-80 | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Forward Current | 30 mA | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 2 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 12,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |