BYS11-90 | Vishay

Schottky rectifier diode, 90 V (RRM), 1.5 A, DO-214AC, BYS11-90

Order No.: 24S6628
EAN: 4099879045621
MPN:
BYS11-90
Series: BYS
BYS11-90 Vishay Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
771.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
0.4284 €

Schottky diode, BYS11-90, Vishay

Surface-mount Schottky barrier rectifier.

Features

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power loss, high efficiency
  • Very low switching losses
  • High surge capability

Applications

  • High frequency inverters
  • Switch mode power supply
  • Freewheeling applications
  • O-ring diode
  • DC/DC converters
  • Reverse battery protection
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure DO-214AC
Voltage V RRM (peak reverse voltage) 90 V
Forward Current 1.5 A
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 1,800 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes