BAS385-TR | Vishay
Schottky rectifier diode, 30 V (RRM), 0.2 A, MicroMELF, BAS385-TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
50 pcs.
0.4165 €
250 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, BAS385-TR, Vishay
Small signal Schottky diode for applications where a very low forward voltage is required.
Features
- Integrated protection ring against static discharge
- Low forward voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | MicroMELF | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Forward Current | 0.2 A | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 10 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 12,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |