LCT964MCT06030DB00 | Vishay
Resistor kit, 47R bis 511K, 0.032 W, 0.1 %
Order No.: 27E106
EAN: 4099879762184
MPN:
LCT964MCT06030DB00
Lab Kit MCT 0603-25 0,1% E96/4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.4072 € *
Standard delivery time from the manufacturer is: 16 Weeks
Precision resistor kit, LCT964MCT06030DB00, Vishay
The kit contains lengths of cardboard tape, each holding 20 resistors. Parts are sorted in the ascending order of its resistance value and appropriately marked.
Features
- Superior overall stability: class 0.1 and 0.25
- Waste gas resistance verified by ASTM B 809
- Approved to EN 140401-801
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| Assembly | PCB mounting | |
| resistance values | 47 Ω to 511 kΩ | |
| Tolerance | ±0.1 % | |
| Leistungsbereich | 0.032 W | |
| Temperature coefficient | ±25 ppm/°C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Ammopack with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |