SOMC 1603 2% 332G | Vishay
Resistor network, 3.3 kΩ, 0.16 W, ±2 %, 8 resistors, SOMC 1603 2% 332G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 41 Weeks
SMD thickfilm resistance networks, 16-pole, type Vishay/Dale SOMC 1603.
With 8 identical resistors of the same value, not interconnected, separately insulated, separate connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3.3 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.16 W | |
| Assembly | SMD | |
| Number of resistors | 8 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 150 °C | |
| Length | 11.18 mm | |
| Width | 7.62 mm | |
| Height | 2.16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | MX |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |