VS-40HF40 | Vishay
Rectifier diode, 500 V, 40 A, DO-203AB, VS-40HF40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-203AB | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 500 V | |
| Forward Current | 40 A | |
| Assembly | stud mount | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 190 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |