MSE1PDM389A | Vishay
ESD-capable rectifier, 1 A, MicroSMP, MSE1PDM389A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Standard delivery time from the manufacturer is: 7 Weeks
ESD compatible SMD rectifier diodes, type Vishay MSE1.
Low leakage current and low voltage drop, low height ( typically 0.65 mm), AEC-Q101 qualified. Rated current 1.0 A; Operating temperatures: –55 to +150 °C. Package: MicroSMP.
Technical attributes (type, voltage (VRRM)): MSE1PD, 200 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD-capable rectifier | |
| Enclosure | MicroSMP | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Forward Current | 1 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |