GP02-40-E3/73 | Vishay

High voltage rectifier diode, 2800 V, 0.25 A, DO-204AL, GP02-40-E3/73

Order No.: 26S9164
EAN: 4099879043702
MPN:
GP02-40-E3/73
Series: GP
GP02-40-E3/73 Vishay Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3808 €

Gleichrichter-Dioden Typ Vishay GP02.

Hochvolt-Ausführung, mit hoher Zuverlässigkeit und geringem Leckstrom, AEC-Q101 qualifiziert. Strom (IF) 0,25 A; Strom (IFSM): 15 A, Sperrschichttemperatur: –65 bis +175 °C, Gehäuse: DO-24AL. Tabellenangaben: Spannung (VRRM), Spannung (VRMS).

Type: GP02-40, 4000 V, 2800 V

Technical specifications
Filter Property Value
Product type high voltage rectifier diode
Enclosure DO-204AL
Rated blocking voltage 4000 V
Voltage V RRM (peak reverse voltage) 4000 V
Surge blocking voltage V RMS 2800 V
Forward Current 0.25 A
Assembly THT
Junction temperature (min.) -65 °C
Junction temperature (max.) 175 °C
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Ammopack with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No