GP02-25-E3/73 | Vishay
High voltage rectifier diode, 1750 V, 0.25 A, DO-204AL, GP02-25-E3/73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 9 Weeks
Gleichrichter-Dioden Typ Vishay GP02.
Hochvolt-Ausführung, mit hoher Zuverlässigkeit und geringem Leckstrom, AEC-Q101 qualifiziert. Strom (IF) 0,25 A; Strom (IFSM): 15 A, Sperrschichttemperatur: –65 bis +175 °C, Gehäuse: DO-24AL. Tabellenangaben: Spannung (VRRM), Spannung (VRMS).
Type: GP02-25, 2500 V, 1750 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage rectifier diode | |
| Enclosure | DO-204AL | |
| Rated blocking voltage | 2500 V | |
| Voltage V RRM (peak reverse voltage) | 2500 V | |
| Surge blocking voltage V RMS | 1750 V | |
| Forward Current | 0.25 A | |
| Assembly | THT | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |