GF1A67A | Vishay
Rectifier diode, 35 V, 1 A, DO-214BA, GF1A67A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD rectifier diodes, type Vishay GF.
Low leakage current, AEC-Q101 qualified; Rated current: 1.0 A. Operating temperatures: –65 to +165 °C. Package: DO214BA.
Technical attributes (type, voltage (VRRM), voltage (VRMS)): GF1A, 50 V, 35 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-214BA | |
| Rated blocking voltage | 50 V | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 35 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |