ES3D57T | Vishay
Superfast rectifier diode, 140 V, 3 A, DO-214AC, ES3D57T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available: 800 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2868 €
250 pcs.
0.2356 €
1000 pcs.
0.2083 €
2000 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast SMD rectifier diodes, type Vishay ES3.
Low power losses, AEC-Q101 qualified. Rated current 3.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AB (SMC).
Technical attributes (type, voltage (VRRM), voltage (VRMS)): ES3D, VRRM 200 V, VRMS 140 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Enclosure | DO-214AC | |
| Rated blocking voltage | 200 V | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 140 V | |
| Forward Current | 3 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |