ES2B52T | Vishay
Rectifier diode, 70 V, 2 A, DO-214AC, ES2B52T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0202 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrafast SMD rectifier diodes, type Vishay ES2.
Low power losses, AEC-Q101 qualified. Rated current 2.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AA (SMB).
Technical attributes (type, voltage (VRRM), voltage (VRMS)): ES2B, VRRM 100 V, VRMS 70 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-214AC | |
| Rated blocking voltage | 100 V | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Surge blocking voltage V RMS | 70 V | |
| Forward Current | 2 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |