ES1PCM84A | Vishay
Rectifier diode, 30 A, DO-220AA, ES1PCM84A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0583 € *
Standard delivery time from the manufacturer is: 7 Weeks
Ultrafast SMD rectifier diodes, type Vishay ES1P.
Low power losses and thermal resistance, low height (1.0 mm), AEC-Q101 qualified. Rated current 1.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AA (SMP).
Technical attributes (type, voltage (VRRM)): ES1PC, VRRM 150 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-220AA | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Forward Current | 30 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |