BYV28/200 | Vishay

Ultrafast avalanche rectifier diode, 220 V, 25 A, SOD-64, BYV28/200

Order No.: 20S1376
EAN: 4099879042736
MPN:
BYV28/200
Series: BYV
BYV28/200 Vishay Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,171.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.8687 €

Ultra-fast low-loss rectifiers.

Technical attributes (type, rated voltage, rated current, package): BYV28/200, 200 V, 3.5 A, SOD64, Vishay

Technical specifications
Filter Property Value
Product type ultrafast avalanche rectifier diode
Enclosure SOD-64
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 220 V
Forward Current 25 A
Assembly THT
Junction temperature (min.) -55 °C
Junction temperature (max.) 175 °C
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Ammopack with 2,500 pieces
Country of origin HU
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes