BYV27/50 | Vishay
Ultrafast avalanche rectifier diode, 50 V, 2 A, SOD-57, BYV27/50
As a private customer, you can buy this item as soon as we have it back in stock.
Ultra-fast low-loss rectifiers.
Technical attributes (type, rated voltage, rated current, package): BYV27/50, 50 V, 2.0 A, SOD57
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrafast avalanche rectifier diode | |
| Enclosure | SOD-57 | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Forward Current | 2 A | |
| Assembly | THT | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |