BAV103-GS18 | Vishay
Superfast rectifier diode, 300 V, 0.2 A, DO-213AA, BAV103-GS18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0238 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD rectifier diodes, type Diotec BAV1.
Super-fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0. Junction temperature: –50 to +175 °C. Package: DO213AA (MiniMELF).
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): BAV103, 200 V, 300 V, 200 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | superfast rectifier diode | |
| Enclosure | DO-213AA | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 300 V | |
| Forward Current | 0.2 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 10,000 pieces |
| Country of origin | SI |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |