P16NP222MAB15 | Vishay
Cermet potentiometer with knob, 2.2 kΩ, 1 W, linear, solder lug, P16NP222MAB15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5902 € *
Standard delivery time from the manufacturer is: 12 Weeks
Knob potentiometer, P16NP222MAB15, Vishay
Incorporating a cermet potentiometer, this knob features a distinctive design. The back side of the panel is solely occupied by the mounting hardware and terminals, ensuring a minimal required clearance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet potentiometer with knob | |
| ohmic resistance | 2.2 kΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 16 mm | |
| Connection | solder lug | |
| Length | 24.3 mm | |
| Width | 16 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CZ |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |