P16NP104MAB15 | Vishay

Cermet potentiometer with knob, 100 kΩ, 1 W, linear, solder lug, P16NP104MAB15

Order No.: 67E810
EAN: 4099879970671
MPN:
P16NP104MAB15
Series: P16
P16NP104MAB15 Vishay Potentiometers Image 1
P16NP104MAB15 Vishay Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6021 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
252.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
12.6021 €

Knob potentiometer, P16NP104MAB15, Vishay

Incorporating a cermet potentiometer, this knob features a distinctive design. The back side of the panel is solely occupied by the mounting hardware and terminals, ensuring a minimal required clearance.

Technical specifications
Filter Property Value
Version cermet potentiometer with knob
ohmic resistance 100 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 16 mm
Connection solder lug
Length 24.3 mm
Width 16 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CZ
Original Packaging Bar with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes