VOL618A-3T | Vishay
Vishay optocoupler, SMD-4, VOL618A-3T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Standard delivery time from the manufacturer is: 25 Weeks
Optocoupler, VOL618A-3T, VISHAY
The VOL618A-3T has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. This product is designed for signal transmission between two electrically separated circuits.
Features
- High CTR with low input current
- Low profile package
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
- Programmable controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| Rise time | 35 s | |
| Fall time | 5 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | PH |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |