VO617A-3X017T | Vishay
Vishay optocoupler, SMD-4, VO617A-3X017T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 10 Weeks
Optocoupler, VO617A-3X017T, VISHAY
The VO617A-3X017T features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
- High common mode interference immunity
Applications
- AC adapters
- SMPS
- PLC
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| Number of channels | 1 | |
| Isolation voltage | 5.3 kV | |
| Output current | 50 mA | |
| Rise time | 20 s | |
| Fall time | 2 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | PH |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |