TCLT1003 | Vishay
Vishay optocoupler, SMD-4, TCLT1003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
50 pcs.
0.2225 €
250 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, TCLT1003, VISHAY
The TCLT1003 consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package.
Features
- CTR flexibility available see order information
- Special construction
- Extra low coupling capacitance
- DC input with transistor output
Applications
- Switchmode power supply
- Computer peripheral interface
- Microprocessor system interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| Rise time | 30 s | |
| Fall time | 4.7 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | MY |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |