SFH6286-2T | Vishay

Vishay optocoupler, SMD-4, SFH6286-2T

Order No.: 68S3656
EAN: 4099879001740
MPN:
SFH6286-2T
Series: SFH62
SFH6286-2T Vishay Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3927 €

Optocoupler, SFH6286-2T, VISHAY

The SFH6286-2T features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • High common mode interference immunity
  • Low coupling capacitance
  • Good CTR linearity depending on forward current
  • Low CTR degradation

Applications

  • Telecom
  • Industrial controls
  • Battery powered equipment
  • Office machines
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SMD-4
Number of channels 1
Isolation voltage 5.3 kV
Output current 50 mA
Rise time 3.5 s
Fall time 5 s
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 4,000 pieces
Country of origin MY
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes