SFH617A-20PT6 | Vishay
Vishay optocoupler, DIP-4, SFH617A-20PT6
Discontinued
Unit Price (€ / pc.)
1.0710 € *
Available: 867 pcs.
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0710 €
100 pcs.
0.8568 €
200 pcs.
0.8092 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, SFH617A-20PT6, VISHAY
The SFH617A-20PT6 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- High common mode interference immunity
Applications
- AC adapter
- SMPS
- PLC
- Factory automation
- Game consoles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-4 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| Rise time | 2 s | |
| Fall time | 2 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Country of origin | MY |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |