ILQ30 | Vishay
Vishay optocoupler, DIP-16, ILQ30
Discontinued
Unit Price (€ / pc.)
2.8798 € *
Available: 3 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
25 pcs.
2.4514 €
100 pcs.
2.2729 €
250 pcs.
2.1539 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, ILQ30, VISHAY
The ILQ30 is optically coupled isolator with gallium arsenide infrared emitters and silicon photodarlington sensors. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits, with no crosstalk between channels. This optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
Features
- Solid state reliability
- Standard DIP packages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-16 | |
| Number of channels | 4 | |
| Isolation voltage | 5.3 kV | |
| Output current | 125 mA | |
| Rise time | 10 s | |
| Fall time | 35 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85414900 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |