ILD615-3 | Vishay
Vishay optocoupler, DIP-8, ILD615-3
Order No.: 66S8358
MPN:
ILD615-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 150 pcs. - if ordered today
Optocoupler, ILD615-3, VISHAY
The ILD615-3 is a dual channel optocoupler for high density applications. It consists an optically coupled pair with a gallium arsenide infrared LED and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product uses a repetitive pin-out configuration instead of the more common alternating pin-out used in most dual couplers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-8 | |
| Number of channels | 2 | |
| Isolation voltage | 5.3 kV | |
| Output current | 50 mA | |
| Rise time | 20 s | |
| Fall time | 2 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414900 |
| Original Packaging | Bar with 5 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |