IL4118 | Vishay
Vishay optocoupler, DIP-6, IL4118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 1 Week
Optocoupler, IL4118, VISHAY
The IL4118 consists of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and zero crossing circuit. The thyristor system enables low trigger currents of 0.7 mA and features a dV/dt ratio of greater than 10 kV/μs and load voltages up to 800 V.
Features
- Zero voltage crossing detector
Applications
- Solid-state relay
- Lighting controls
- Temperature controls
- Solenoid / valve controls
- AC motor drives / starters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-6 | |
| Number of channels | 1 | |
| Isolation voltage | 5.3 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |