IL211A-T | Vishay
Vishay optocoupler, SOIC-8, IL211A-T
NCNR (non cancelable / non returnable)
Optocoupler, IL211A-T, VISHAY
The IL211A-T is optically couple pair with a GaAs infrared LED and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements, this package conforms to standards for surface mounted devices.
Features
- Compatible with dual wave, vapor phase and IR reflow soldering
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Number of channels | 1 | |
| Isolation voltage | 4 kV | |
| Rise time | 3 s | |
| Fall time | 3 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85414900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |