CNY64ST | Vishay
Vishay optocoupler, SMD-4, CNY64ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 6 Weeks
Optocoupler, CNY64ST, VISHAY
The CNY64ST consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. This single component is mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.
Features
- Moisture sensitivity level MSL4
- Follow defined storage and soldering requirements
Applications
- Solar and wind power diagnostic, monitoring, and communication equipment
- Welding equipment
- High voltage motors
- Switch-mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| Number of channels | 1 | |
| Isolation voltage | 8.2 kV | |
| Output current | 50 mA | |
| Rise time | 24 s | |
| Fall time | 2.7 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 pieces |
| Country of origin | PH |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |