CNY64 | Vishay

Vishay optocoupler, DIP-4, CNY64

Order No.: 65S5652
EAN: 4099879000521
MPN:
CNY64
Series: CNY64
CNY64 Vishay Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
24.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.9639 €

Optocoupler, CNY64, VISHAY

The CNY64 consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. This single component is mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.

Applications

  • Switch-mode power supplies
  • Line receiver
  • Computer peripheral interface
  • Microprocessor system interface
Technical specifications
Filter Property Value
Assembly THT
Enclosure DIP-4
Number of channels 1
Isolation voltage 8.2 kV
Output current 50 mA
Rise time 2.4 s
Fall time 2.7 s
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes