CNY17-1 | Vishay

Vishay optocoupler, DIP-6, CNY17-1

Order No.: 65S4700
EAN: 4099879000408
MPN:
CNY17-1
Series: CNY17
CNY17-1 Vishay Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
0.1618 €

Optocoupler, CNY17-1, VISHAY

The CNY17-1 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Features

  • Long term stability
  • Industry standard dual-in-line package
Technical specifications
Filter Property Value
Assembly THT
Enclosure DIP-6
Number of channels 1
Isolation voltage 5 kV
Output current 50 mA
Rise time 2 s
Fall time 3 s
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Bar with 65 pieces
Country of origin CN
Customs tariff number 85414900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes