BRT13H | Vishay
Vishay optocoupler, DIP-6, BRT13H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available: 40 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
25 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, BRT13H, VISHAY
The BRT13H consists of AC optocoupler non-zero voltage detectors consisting of two electrically insulated lateral power ICs which integrate a thyristor system, a photo detector and noise suppression at the output and an IR GaAs diode input.
Features
- Electrically insulated between input and output circuit
- Microcomputer compatible - very low trigger current
- Non-zero voltage detectors high input sensitivity
Applications
- Industrial controls
- Office equipment
- Consumer appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-6 | |
| Number of channels | 1 | |
| Isolation voltage | 5.3 kV | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | MY |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |