6N136 | Vishay

Vishay optocoupler, DIP-8, 6N136

Order No.: 69S3294
EAN: 4099879002198
MPN:
6N136
6N136 Vishay Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
50 pcs.
1.4637 €
250 pcs.
1.2733 €
1000 pcs.
1.1067 €
2500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

High Speed Optocoupler, 6N136, Vishay

The 6N136 is an optocoupler with a GaAIAs infrared emitting diode, optically coupled with an integrated photo detector which consists of a photo diode and a high speed transistor in a DIP-8 plastic package. A signal can be transmitted between two electrically separated circuits up to a frequency of 2 MHz. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltage.

Features

  • TTL compatible
  • High common-mode interference immunity
  • Open-collector output
  • External base wiring possible
Technical specifications
Filter Property Value
Assembly THT
Enclosure DIP-8
Number of channels 1
Isolation voltage 5.3 kV
Output current 8 mA
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes