4N37 | Vishay
Optocoupler Trans.-Outp. Base Conn. 70V 4N37
Order No.: 69S3100
MPN:
4N37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Available in 5 Days: 200 pcs. - if ordered today
Optocoupler with photo transistor output, type 4N.
With base connection; Package: PDIP6.
Technical attributes (type, CTR value): 4N37, min. 100 %, General Semiconductor
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |