4N26 | Vishay
Optocoupler Phototrans. Outp. Base Conn 70V 4N26
Order No.: 69S2600
MPN:
4N26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2463 € *
Standard delivery time from the manufacturer is: 12 Weeks
Optocoupler with photo transistor output, type 4N.
With base connection; Package: PDIP6.
Technical attributes (type, CTR value): 4N26, min. 20 %
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |