4N25 | Vishay
Vishay optocoupler, DIP-6, 4N25
Unit Price (€ / pc.)
0.4046 € *
Available: 324 pcs.
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2737 €
1000 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, 4N25, VISHAY
The 4N25 is an industry standard single channel phototransistor coupler. This product consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
- Industry standard dual-in-line 6 pin package
- Interface with common logic
Applications
- AC mains detection
- Reed relay driving
- Switch mode power supply feedback
- Telephone ring detection
- Logic ground isolation
- Logic coupling with high frequency noise rejection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-6 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| Rise time | 2 s | |
| Fall time | 2 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85414900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |