NTCALUG02A103G | Vishay
NTC, 10 kΩ, ±2 %, 0.1 W, 3984 K, 0.01 W/K, 5 s, screw mounting, NTCALUG02A103G
Order No.: 80E5203
EAN: 4099879975416
MPN:
NTCALUG02A103G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.1 W | |
| B-value at 25/100 °C | 3984 K | |
| Thermal conductivity (Air) | 0.01 W/K | |
| Cooling time constant (air) | 5 s | |
| Assembly | screw mounting | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |