NTCALUG01T103G | Vishay
NTC, 10 kΩ, ±2 %, 3984 K, screw mounting, NTCALUG01T103G
Order No.: 80E5207
MPN:
NTCALUG01T103G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 15 Weeks
NTC thermistor, NTCALUG01T103G, Vishay
A NTC thermistor chip is soldered to AWG-26 multi-stranded silver plated copper leads with ETFE insulation and insulated with epoxy coating. The insulated sensor is attached to a tin plated copper ring lug via a middle buffer layer. The lead wires are twisted.
Features
- 150 °C long term stability (5000 h dry heat)
- Easy mounting using ring tongue terminal
- Rugged construction
- Cable with ETFE insulation according to NEMA HP-3, type Z, rated 600 VRMS, cable test voltage 3.4 kV
Applications
- Automotive equipment
- EV and battery management
- Power electronics, heat sink
- Consumer appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±2 % | |
| B-value at 25/100 °C | 3984 K | |
| Assembly | screw mounting | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334090 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |