SIS862DN-T1-GE3 | Vishay
Vishay N channel TrenchFET power MOSFET, 60 V, 40 A, PowerPAK 1212-8, SIS862DN-T1-GE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 54 Weeks
N-channel MOSFETs, type Vishay Siliconix Si.
Technical attributes (type, voltage (VDS), resistance (RDSON), current ID (TC = 25°C), gate charge Qg, package): SiS862DN, 60 V, 8.5 mohm, 40 A, 8.7 nC, PowerPAK 1212-8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 40 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 8.5 mΩ | |
| Enclosure | PowerPAK 1212-8 | |
| Gate Charge Qg @10V (nC) | 3.2x10<sup>-8</sup> C | |
| Power loss | 52 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |