SIR826ADP-T1-GE3 | Vishay
Vishay N channel TrenchFET power MOSFET, 80 V, 60 A, SOIC-8, SIR826ADP-T1-GE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 49 Weeks
N-channel MOSFETs, type Vishay Siliconix Si.
Technical attributes (type, voltage (VDS), resistance (RDSON), current ID (TC = 25°C), gate charge Qg, package): SiR826ADP, 80 V, 5.5 mohm, 60 A, 25 nC, PowerPAK SO-8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 80 V | |
| Max. current | 60 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 5.5 mΩ | |
| Enclosure | SOIC-8 | |
| Gate Charge Qg @10V (nC) | 2.5x10<sup>-8</sup> C | |
| Power loss | 104 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |