SIJ438DP−T1−GE3 | Vishay
Vishay N channel TrenchFET power MOSFET, 40 V, 80 A, PowerPAK SO-8L, SIJ438DP−T1−GE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 2 Weeks
N-Channel MOSFET, SIJ438DP-T1-GE3, Vishay
Features
- Tuned for the lowest RDS-Qoss FOM
- 100 % Rg and UIS tested
- Qgd / Qgs ratio < 1 optimizes switching characteristics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 40 V | |
| Max. current | 80 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 1.75 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.35 mΩ | |
| Enclosure | PowerPAK SO-8L | |
| Gate Charge Qg @10V (nC) | 0.000000121 C | |
| Power loss | 69.4 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |